
Sharp GP1A35RV technical specifications.
| Fall Time | 2000ns |
| Forward Current | 65mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Output Configuration | NPN - Open Collector |
| Packaging | Tray |
| Power Dissipation | 250mW |
| Response Time | 1us |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Series | OPIC™ |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GP1A35RV to view detailed technical specifications.
No datasheet is available for this part.
