
The GP1FAV50TK0F is a transceiver with a data rate of 13.2Mbps and an operating supply voltage of 5V. It has an operating supply current of 13mA and is compliant with ROHS regulations. The device is available in a ROHS compliant package and can be mounted through a hole or snap in. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Sharp GP1FAV50TK0F technical specifications.
| Data Rate | 13.2Mbps |
| Fall Time | 180ns |
| Height | 19mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Snap in |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.
