Photointerrupter Transmissive Phototransistor 5-Pin
Checking distributor stock and pricing after the page loads.
Sharp GP1S036HEZ0F technical specifications.
| Collector Emitter Voltage (VCEO) | 35V |
| Fall Time | 150000ns |
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.