Sharp GP1UD271XK technical specifications.
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Snap in |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Top View |
| RoHS Compliant | No |
| Sensing Distance | 10m |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GP1UD271XK to view detailed technical specifications.
No datasheet is available for this part.