
The Sharp GP1UE271XKVF is a photo IC with a sensing distance of 10 meters. It operates within a temperature range of -10°C to 70°C and is powered by a supply voltage between 2.7V and 5.5V. The device has a low operating supply current of 600uA and is available in a RoHS compliant package. It is suitable for use in applications where a photo IC is required, and it is available in quantities of 1000 per tray.
Sharp GP1UE271XKVF technical specifications.
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Operating Supply Current | 600uA |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 10m |
| Supply Current | 270uA |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1UE271XKVF to view detailed technical specifications.
No datasheet is available for this part.