Sharp GP1UE280XK technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Number of Functions | 1 |
| Supply Voltage-Min | 2.4 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp GP1UE280XK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.