
The Sharp GP1UE281QK0F ultrasonic sensor is a through-hole device with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It operates at a supply voltage of 3.6V and a supply current of 400uA. The sensor is available in a tray packaging with a quantity of 1000 units. It is compliant with RoHS regulations and does not have radiation hardening capabilities.
Sign in to ask questions about the Sharp GP1UE281QK0F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp GP1UE281QK0F technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 3.6V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 8m |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1UE281QK0F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
