
Sharp GP1UE281QKVF technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Operating Supply Current | 400uA |
| Orientation | Side View |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 8m |
| Supply Current | 270uA |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1UE281QKVF to view detailed technical specifications.
No datasheet is available for this part.