The GP1UE281YKVF photo IC from Sharp is a through-hole mounted device with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It operates on a supply voltage of 5.5V and has an operating supply current of 400uA. The device is packaged in a RoHS compliant package and is not radiation hardened. It is compliant with RoHS regulations and is available in a rail or tube packaging format.
Sharp GP1UE281YKVF technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Top View |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 10m |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1UE281YKVF to view detailed technical specifications.
No datasheet is available for this part.