The GP1UE291QKVF photo IC from Sharp operates within a temperature range of -10°C to 70°C. It is designed for through hole mounting and features a sensing distance of 8 meters. The device requires an operating supply voltage of 5.5V and has a maximum operating supply current of 400uA. The photo IC is available in a ROHS compliant package.
Sharp GP1UE291QKVF technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensing Distance | 8m |
| Supply Current | 270uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp GP1UE291QKVF to view detailed technical specifications.
No datasheet is available for this part.