Sharp GP1UF310XP0F technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 270uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1UF310XP0F to view detailed technical specifications.
No datasheet is available for this part.