
Sharp GP1UM261XK0F technical specifications.
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5.3V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 10.5m |
| Supply Current | 2.8mA |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1UM261XK0F to view detailed technical specifications.
No datasheet is available for this part.
