
The GP1UM262XK0F is a photo IC from Sharp with a sensing distance of 10.5 meters. It operates within a temperature range of -10°C to 70°C and is mounted through a hole. The device is RoHS compliant and has a maximum operating supply current of 950uA at 5.5V. It is available in a tray packaging with 1000 units per package.
Sharp GP1UM262XK0F technical specifications.
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 10.5m |
| Supply Current | 950uA |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1UM262XK0F to view detailed technical specifications.
No datasheet is available for this part.