
The GP1UM271XK0F is a photo IC from Sharp with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is designed for use in through hole mount applications and has a supply voltage rating of 5.5V. The device is RoHS compliant and available in a tray packaging with 1000 units per package. The GP1UM271XK0F has an operating supply current of 500uA and a sensing distance of 10.5m.
Sharp GP1UM271XK0F technical specifications.
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 10.5m |
| Supply Current | 950uA |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1UM271XK0F to view detailed technical specifications.
No datasheet is available for this part.