
The GP1UM281QKVF is a photo IC from Sharp with a sensing distance of 8.5 meters. It operates within a temperature range of -10°C to 70°C and is supplied with a voltage of up to 5.5V, drawing a current of 500uA. The device is available in a tray packaging with 1000 units per package and is compliant with RoHS regulations. It is not radiation hardened.
Sharp GP1UM281QKVF technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 8.5m |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1UM281QKVF to view detailed technical specifications.
No datasheet is available for this part.