
The GP1UM28QK00F photo IC from Sharp operates within a temperature range of -10°C to 70°C, consuming a maximum supply current of 950uA and a maximum operating voltage of 5.5V. It is available in a package quantity of 1000 units per tray. The device is RoHS compliant and is suitable for through hole and surface mount applications.
Sharp GP1UM28QK00F technical specifications.
| Lead Free | Lead Free |
| Length | 16.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Surface Mount |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 8.5m |
| Supply Current | 950uA |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1UM28QK00F to view detailed technical specifications.
No datasheet is available for this part.
