The Sharp GP1US301XP is a photo IC with a sensing distance of 5 meters. It operates within a temperature range of -30°C to 85°C and is compatible with lead-free processes. This surface-mount device is available in a 4-pin SMD package and is compliant with RoHS regulations.
Sharp GP1US301XP technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensing Distance | 5m |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1US301XP to view detailed technical specifications.
No datasheet is available for this part.