
Sharp GP1US30XP technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 600uA |
| Orientation | Top View |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sensing Distance | 5m |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1US30XP to view detailed technical specifications.
No datasheet is available for this part.