
Sharp GP1UX310QS technical specifications.
| Height | 7.5mm |
| Length | 5.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Operating Supply Current | 400uA |
| Orientation | Side View |
| Output Current | 1.6mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sensing Distance | 8m |
| Supply Current | 270uA |
| Width | 5.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp GP1UX310QS to view detailed technical specifications.
No datasheet is available for this part.
