SENSOR OPT 940NM IR SMD
Checking distributor stock and pricing after the page loads.
Sharp GP2AP002A00F technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Wavelength | 940nm |
| RoHS | Not Compliant |