Photointerrupter Reflective Phototransistor 4-Pin
Sharp GP2S28J0000F technical specifications.
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.