
Surface mount transistor output optocoupler featuring a single channel and element. Offers 5kV isolation voltage and a 35V collector-emitter breakdown voltage. Operates with a 20mA input current and 50mA forward current, with a maximum collector current of 20mA. Designed for surface mounting with gold-plated contacts, this RoHS compliant component has a response time of 20µs and a wavelength of 950nm.
Sharp GP2S700HCP technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Contact Plating | Gold |
| Fall Time | 20us |
| Forward Current | 50mA |
| Height | 2.3mm |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Output Voltage | 35V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 20us |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Sensing Distance | 3mm |
| Wavelength | 950nm |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
