
Module-type single-color LED display cluster featuring 30 elements for general indication. Delivers 190lm luminous flux with a warm white illumination color, a Correlated Color Temperature (CCT) of 5000 K, and a high Color Rendering Index (CRI) of 90. Operates with a forward current of 360mA and a supply voltage of 10.2V, with a maximum power dissipation of 4.4W. Designed for screw mounting, this component has dimensions of 18mm x 18mm x 2mm and a wide 120° viewing angle, suitable for operation between -30°C and 90°C.
Sharp GW5BNC15L02 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 5000 K |
| Depth | 18mm |
| Forward Current | 360mA |
| Height | 2mm |
| Illumination Color | White |
| Length | 18mm |
| Lens Style | Flat |
| Luminous Flux | 190lm |
| Max Current Rating | 360mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Number of Elements | 30 |
| Number of LEDs | 30 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 400 |
| Packaging | Tray |
| Power Dissipation | 4.4W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Size | 2mm |
| Supply Current | 360mA |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 18mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
