
Single color LED display cluster featuring 45 elements for general indication. Delivers 410 lumens luminous flux with a warm white illumination color. Correlated Color Temperature (CCT) is 5311K, and Color Rendering Index (CRI) is 83. Operates at a forward current of 640mA with a maximum rating of 700mA, and a forward voltage of 10.2V. Housed in a flat, rectangular module measuring 15mm x 12mm x 1.6mm, with a desktop mount. Operating temperature range is -30°C to 90°C.
Sharp GW5BTF50K00 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 5311K |
| Depth | 12mm |
| Forward Current | 640mA |
| Height | 1.6mm |
| Illumination Color | White |
| Length | 15mm |
| Lens Style | Flat, Rectangular |
| Luminous Flux | 410lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Desktop |
| Number of Elements | 45 |
| Number of LEDs | 45 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 400 |
| Packaging | Tray |
| Power Dissipation | 8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | -15V |
| RoHS Compliant | No |
| Series | MINI ZENIGATA |
| Size | 1.6mm |
| Test Temperature | 25°C |
| Width | 12mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
