
White LED display cluster featuring 96 LEDs with a 120° viewing angle. This module offers a 4000K correlated color temperature (CCT) and a CRI of 80. Designed for general indication, it operates with a 37V supply voltage and a 400mA forward current, with a maximum rating of 700mA. The flat, rectangular lens style measures 24mm x 20mm with a 1.8mm height. Operating temperature range is -30°C to 100°C.
Sharp GW5DLA40M04 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 400mA |
| Height | 1.8mm |
| Illumination Color | White |
| Length | 20mm |
| Lens Style | Flat, Rectangular |
| Luminous Flux | 1520lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 96 |
| Operating Supply Voltage | 37V |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Mega Zenigata |
| Size | 1.8mm |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 24mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
