
Sharp IS485E technical specifications.
| Package/Case | Radial |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Output Current | 50mA |
| Package Quantity | 500 |
| Power Dissipation | 175mW |
| Propagation Delay | 15000ns |
| RoHS Compliant | Yes |
| Wavelength | 900nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp IS485E to view detailed technical specifications.
No datasheet is available for this part.