The IS486E photo IC from Sharp is a radial package device with a through hole mount, suitable for operating temperatures between -25°C and 85°C. It can handle an output current of 50mA and an operating supply voltage of 17V. The device has a maximum power dissipation of 175mW and a fall time of 50ns. The IS486E is lead free and RoHS compliant, making it a suitable choice for a variety of applications.
Sharp IS486E technical specifications.
| Package/Case | Radial |
| Fall Time | 50ns |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 175mW |
| Mount | Through Hole |
| Operating Supply Voltage | 17V |
| Output Current | 50mA |
| Package Quantity | 500 |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 900nm |
| RoHS | Compliant |
Download the complete datasheet for Sharp IS486E to view detailed technical specifications.
No datasheet is available for this part.