
This 16Mb NOR flash memory operates from a 3.3V supply, consuming up to 30mA of current. It features an asynchronous interface and is packaged in a surface mount TSOP package. The device is specified to operate over a temperature range of 0°C to 70°C. The memory is designed to be used in a variety of applications, including those requiring high-speed access times of up to 90ns.
Sharp LH28F160BJE-TTL90 technical specifications.
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.