
This 16Mb non-volatile flash memory IC features a 100ns access time and operates within a temperature range of -40°C to 85°C. It is packaged in a surface mount SOP package and is lead free. The device is designed for use in high-speed applications.
Sharp LH28F160S3HNS-TV technical specifications.
| Access Time | 100ns |
| Package/Case | SOP |
| Frequency | 100GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp LH28F160S3HNS-TV to view detailed technical specifications.
No datasheet is available for this part.