This microcontroller features an ARM core, 32768 bytes of RAM, and supports multiple interfaces including SPI, SSP, UART, USART, and EBI/EMI. It has 76 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, DMA, and LCD support. The device is packaged in a 60-unit tray in the LQFP package and has an operating temperature range of -40 to 85°C.
Sharp LH75410-N0M-100-C0 technical specifications.
| Access Time | 84us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | SPI, SSP, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 76 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 32768B |
| Series | BlueStreak ; LH7 |
| RoHS | Not Compliant |
No datasheet is available for this part.