Microcontroller RISC core LH7A404
Checking distributor stock and pricing after the page loads.
| Height | 0.1mm |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Width | 17mm |
| RoHS | Compliant |