ARM Microcontrollers - MCU ARM922T-200Mhz
Checking distributor stock and pricing after the page loads.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 90 |
| RAM Size | 80KB |
| RoHS | Compliant |