Sharp LQ030B7DD01 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 3inch |
| Height | 3.6mm |
| Interface | Parallel, 24 bit, RGB |
| Lead Free | Lead Free |
| Length | 66.6mm |
| Package Quantity | 50 |
| Packaging | Box |
| Resolution (height) | 320pixel |
| Resolution (width) | 320pixel |
| Width | 68.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LQ030B7DD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
