
The Sharp LQ035Q1DH01 is a 320x240 resolution LCD module with a 3.3V operating supply voltage and 400cd/m2 brightness. It features a LED backlight and is designed for general use. The module has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is RoHS compliant and has a power consumption of 448mW.
Sign in to ask questions about the Sharp LQ035Q1DH01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp LQ035Q1DH01 technical specifications.
| Backlight Type | LED |
| Brightness | 400cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 300:1 |
| Interface | RGB, 6 bit, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.2205mm |
| Pixel Width | 0.2205mm |
| Power Consumption | 448mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| RoHS Compliant | Yes |
| Touchscreen | Yes |
| Viewing Area (height) | 52.92mm |
| Viewing Area (width) | 70.56mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ035Q1DH01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
