Sharp LQ035Q3DW02 technical specifications.
| Backlight Type | LED |
| Brightness | 450cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 500:1 |
| Diagonal Size | 3.5inch |
| Height | 76.9mm |
| Interface | Serial, Parallel, RGB, 6 bit |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 120 |
| Power Consumption | 448mW |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS Compliant | Yes |
| Touchscreen | No |
| Viewing Area (height) | 52.92mm |
| Viewing Area (width) | 70.56mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ035Q3DW02 to view detailed technical specifications.
No datasheet is available for this part.