
Checking distributor stock and pricing after the page loads.
Sharp LQ035Q7DB03 technical specifications.
| Backlight Type | LED |
| Brightness | 55cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 85:1 |
| Diagonal Size | 3.52inch |
| Height | 3.4mm |
| Interface | Parallel, 18 bit, RGB |
| Lead Free | Contains Lead |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Package Quantity | 50 |
| Packaging | Box |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Touchscreen | No |
| Width | 65mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
