Sharp LQ035Q7DB03F technical specifications.
| Diagonal Size | 3.5inch |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LQ035Q7DB03F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.