Sharp LQ035Q7DB05 technical specifications.
| Backlight Type | LED |
| Brightness | 160cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 85:1 |
| Diagonal Size | 3.52inch |
| Interface | Parallel, 18 bit, RGB, 6 bit |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 50 |
| Power Consumption | 384mW |
| Radiation Hardening | No |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Touchscreen | No |
| Type | Handheld |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ035Q7DB05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.