TFT Module Normally White 3.5in QVGA 320x240Pixels
Checking distributor stock and pricing after the page loads.
Sharp LQ035Q7DB06 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 3.5inch |
| Package Quantity | 50 |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| RoHS | Compliant |
No datasheet is available for this part.