
The Sharp LQ038Q7DB03 is a 3.78inch LED backlight LCD module with a resolution of 320x240 pixels. It has a brightness of 90cd/m2 and a contrast ratio of 75:1. The module is packaged in a module case and is mounted via screws. It operates within a temperature range of 0°C to 50°C and is available in a single unit per box. The module does not have a touchscreen interface and contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Brightness | 90cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 75:1 |
| Diagonal Size | 3.78inch |
| Height | 3.4mm |
| Interface | Parallel, 18 bit, RGB |
| Lead Free | Contains Lead |
| Length | 69mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Box |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Touchscreen | No |
| Width | 88.6mm |
| RoHS | Not Compliant |
