Sharp LQ038Q7DB03R technical specifications.
| Backlight Type | LED |
| Brightness | 90cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 75:1 |
| Diagonal Size | 3.78inch |
| Interface | Parallel, 18 bit, RGB, 6 bit |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 50 |
| Power Consumption | 486mW |
| Radiation Hardening | No |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Touchscreen | Resistive |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp LQ038Q7DB03R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
