
Checking distributor stock and pricing after the page loads.
| Background Color | White |
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 4.3inch |
| Interface | 8 bit, 24 bit |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pixel Height | 0.198mm |
| Pixel Width | 0.198mm |
| Radiation Hardening | No |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Response Time | 60ms |
| RoHS Compliant | No |
| Row Spacing | 0.192mm |
| Touchscreen | Yes |
| Viewing Area (height) | 53.856mm |
| Viewing Area (width) | 95.04mm |
| Width | 67.2mm |
| RoHS | Not CompliantNo |
