The Sharp LQ043T1DG28 is a 4.3inch resistive touchscreen display with a resolution of 480x272 pixels and a brightness of 300cd/m2. It operates at a supply voltage of 3.3V and a supply current of 35mA. The display has a contrast ratio of 500:1 and is suitable for use in temperatures ranging from -10°C to 70°C. It is packaged in a tray with 80 units and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sharp LQ043T1DG28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backlight Type | LED |
| Brightness | 300cd/m2 |
| Contrast Ratio | 500:1 |
| Diagonal Size | 4.3inch |
| Interface | Parallel, 18 bit, RGB, Serial, 24 bit |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Tray |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ043T1DG28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.