The Sharp LQ043T3DX02 is a 4.3inch LED backlit display module with a resolution of 272x480 pixels and a brightness of 165cd/m2. It features a contrast ratio of 400:1 and operates within a temperature range of -10°C to 50°C. The module is lead-free and has a power consumption of 100mW. It is designed with an 8-bit interface and includes a touchscreen capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sharp LQ043T3DX02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp LQ043T3DX02 technical specifications.
| Backlight Type | LED |
| Brightness | 165cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 400:1 |
| Diagonal Size | 4.3inch |
| Interface | 8 bit |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Power Consumption | 100mW |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Touchscreen | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ043T3DX02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.