TFT Module Normally Black 4.3in 480x272Pixels 40-Pin
Checking distributor stock and pricing after the page loads.
Sharp LQ043T3DX04 technical specifications.
| Backlight Type | LED |
| Brightness | 320cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 400:1 |
| Diagonal Size | 4.3inch |
| Interface | Parallel, 24 bit, RGB, 8 bit |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 80 |
| Power Consumption | 123mW |
| Radiation Hardening | No |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Touchscreen | No |
| RoHS | Compliant |
No datasheet is available for this part.