The Sharp LQ043Y1DX07 is a 4.3inch LED backlight LCD display with a resolution of 800x480 pixels. It features a 24-bit parallel RGB interface and operates within a temperature range of -20°C to 60°C. The display is lead-free and available in a package quantity of 200 units.
Sharp LQ043Y1DX07 technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Package/Case | 315 |
| Diagonal Size | 4.3inch |
| Interface | 24 bit, Parallel, RGB |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 200 |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ043Y1DX07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.