The Sharp LQ050Q5DR01 is a 4.96inch CCFL backlight module with a parallel 18-bit RGB interface. It has a maximum operating temperature of 95°C and a minimum operating temperature of -40°C. The module is packaged in a bulk quantity and is not RoHS compliant. It measures 119mm in length, 89.1mm in width, and 12.7mm in height, with a diagonal size of 4.96inch.
Sharp LQ050Q5DR01 technical specifications.
| Backlight Type | CCFL |
| Package/Case | Module |
| Diagonal Size | 4.96inch |
| Height | 12.7mm |
| Interface | Parallel, 18 bit, RGB |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS Compliant | No |
| Touchscreen | No |
| Width | 89.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.