
5.7-inch CCFL backlit display with a 320x240 pixel resolution. Features a 0.36mm pixel pitch and a 115.2mm x 86.4mm viewing area. Operates within a 3V to 3.6V DC supply voltage range, consuming 160mA at 3.3V. Offers a luminous intensity of 500cd and operates from -30°C to 80°C. This lead-free, RoHS compliant component is supplied in bulk packaging.
Sharp LQ057Q3DC12 technical specifications.
| Backlight Type | CCFL |
| Diagonal Size | 5.7inch |
| Frequency | 25.18MHz |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Luminous Intensity | 500cd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pixel Format | X |
| Pixel Height | 0.36mm |
| Pixel Width | 0.36mm |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| Touchscreen | No |
| Viewing Area (height) | 86.4mm |
| Viewing Area (width) | 115.2mm |
| Width | 144mm |
| RoHS | Compliant |
No datasheet is available for this part.
