6.4-inch LCD module featuring a 640x480 pixel resolution and a white background. This display utilizes CCFL backlight technology, providing a luminous intensity of 350cd. It operates with an 18-bit parallel RGB interface and supports a frequency of 25.2MHz. The module offers a wide operating temperature range from -30°C to 80°C and requires a supply voltage of 3.3V DC.
Checking distributor stock and pricing after the page loads.
| Background Color | White |
| Backlight Type | CCFL |
| Diagonal Size | 6.4inch |
| Frequency | 25.2MHz |
| Interface | Parallel, 18 bit, RGB |
| Leakage Current | 1uA |
| Luminous Intensity | 350cd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pixel Format | X |
| Pixel Height | 0.204mm |
| Pixel Width | 0.204mm |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Supply Current | 580mA |
| Touchscreen | No |
| Viewing Area (height) | 97.92mm |
| Viewing Area (width) | 130.56mm |
| Width | 161.3mm |
| RoHS | Not Compliant |
