Sign in to ask questions about the Sharp LQ064V3DG06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp LQ064V3DG06 technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Diagonal Size | 6.4inch |
| Interface | Parallel, 18 bit, RGB |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 13.5V |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ064V3DG06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
